- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- 8951340000
Weidmuller
8951340000
AC/DC Power Supply (PSU) - 85 to 277VAC Input - 5A 24VDC Output - 89% Efficiency - 120W - 4kV - Adjustable Output - IP20 - DIN ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Weidmuller |
| Part No: | 8951340000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85044090 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |