- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- 8951250000
Weidmuller
8951250000
Solid State Relay 7.7mA 230V AC-IN 0.1A 230V AC-OUT 4-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Solid State Relay 7.7mA 230V AC-IN 0.1A 230V AC-OUT 4-Pin
Search Keywords: 8951250000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:8951250000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is 8951250000 RoHS compliant?
Yes, 8951250000 is RoHS compliant.
What is the lead time for 8951250000?
The standard lead time for 8951250000 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
Minimum Order Quantity:
7
15 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
7
$24.91
30
$24.16
50
$23.13
100
$22.18
250
$21.59
500
$21.30
1,000 +
$20.76
Click for Quote
Log in
to unlock special pricing