Weidmuller Authorized Distributor

8951170000

Solid-state relay 12 V DC 20 % 24...230 V AC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Solid-state relay 12 V DC 20 % 24...230 V AC
Search Keywords: 8951170000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 8951170000
Unit of Measure: Per Each
RoHS: Yes
HTS: 85364110
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 8951170000 RoHS compliant?
Yes, 8951170000 is RoHS compliant.
What is the lead time for 8951170000?
The standard lead time for 8951170000 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
15 Weeks can ship 2/25/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10
$24.02
30
$23.30
50
$22.30
100
$21.38
250
$20.81
500
$20.54
1,000 +
$20.01
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!