Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

8950950000

Solid State Relay 1.65mA 220V DC-IN 0.5A 48V DC-OUT 4-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Solid State Relay 1.65mA 220V DC-IN 0.5A 48V DC-OUT 4-Pin
Search Keywords: 8950950000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 8950950000
Unit of Measure: Per Each
RoHS: Yes
HTS: 85364900
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 8950950000 RoHS compliant?
Yes, 8950950000 is RoHS compliant.
What is the lead time for 8950950000?
The standard lead time for 8950950000 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Ships today, if you order in You may purchase all in-stock quantity of 4
Stock lot only:
4
Minimum Order Quantity:
9
15 Weeks can ship 2/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$17.501
9
$15.910
30
$15.430
50
$14.990
100
$14.160
250
$13.790
500
$13.610
1,000 +
$13.260
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!