- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- 8950920000
Weidmuller
8950920000
The 8950920000 is a TERMOPTO series solid-state relay with a 24V DC control voltage, a switching range of 5 to 48V DC, and a c ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Weidmuller |
| Part No: | 8950920000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85364110 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |