- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- 8950890000
8950890000
Weidmuller
Solid-state relay 230 V AC +10 % / -20 % 5...48
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Solid-state relay 230 V AC +10 % / -20 % 5...48
Search Keywords: 8950890000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:8950890000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
You may purchase all in-stock quantity of 8
Stock lot only:
8
Minimum Order Quantity:
12
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$15.136
12
$13.760
30
$13.150
50
$12.860
100
$12.460
250
$11.950
500
$11.570
1,000 +
$11.180
Click for Quote
Log in
to unlock special pricing