- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- 8950860000
8950860000
Weidmuller
Solid State Relay 7.4mA 24V AC-IN 0.1A 48V DC-OUT 4-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solid State Relay 7.4mA 24V AC-IN 0.1A 48V DC-OUT 4-Pin
Search Keywords: 8950860000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:8950860000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364110
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
10
$12.10
30
$11.72
50
$11.19
100
$10.87
250
$10.27
500
$10.00
1,000 +
$9.85
Click for Quote
Log in
to unlock special pricing