- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- 8950790000
8950790000
Weidmuller
Solid State Relay 4.3mA 60V DC-IN 0.1A 48V DC-OUT 4-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solid State Relay 4.3mA 60V DC-IN 0.1A 48V DC-OUT 4-Pin
Search Keywords: 8950790000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:8950790000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364110
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10
$9.46
30
$9.31
50
$9.10
100
$8.90
250
$8.72
500
$8.59
1,000 +
$8.46
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT