- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Fiber Optics ›
- 8946970000
8946970000
Weidmuller
Conn IP20 SC Multi Mode Duplex ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn IP20 SC Multi Mode Duplex ST Cable Mount
Search Keywords: 8946970000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:8946970000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369095
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mode:Multi Mode3565
-
Type:IP20 SC3572
-
Gender:N/A
-
Mounting:Cable Mount3566
-
Fiber Cable Type:Duplex3558
-
Cable Diameter:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Manufacturer Stock:
20
can ship
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$26.62
10
$24.22
30
$23.07
50
$22.54
100
$21.82
250
$20.86
500 +
$20.14
Click for Quote
Log in
to unlock special pricing