- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 8946940000
8946940000
Weidmuller
Conn IP20 RJ-45 RCP 8 POS IDT ST Cable Mount 8 Terminal 1 Port Cat 6a
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn IP20 RJ-45 RCP 8 POS IDT ST Cable Mount 8 Terminal 1 Port Cat 6a
Search Keywords: 8946940000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:8946940000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:IP20 RJ-45
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:RCP
-
Number of Contacts:8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Manufacturer Stock:
160
can ship
4 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
1
$35.17
5
$32.93
10
$31.96
30
$30.43
100
$28.75
250
$27.47
500 +
$26.60
Click for Quote
Log in
to unlock special pricing