- Home ›
- All Products›
- 8941350030
8941350030
Weidmuller
Cable Assembly PUR 3m 8 Position RJ45 to 8 Position RJ45 Plug to Plug
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly PUR 3m 8 Position RJ45 to 8 Position RJ45 Plug to Plug
Search Keywords: 8941350030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:8941350030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444210
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
Manufacturer Stock:
275
can ship
4 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$53.45
5
$34.98
25
$28.22
50
$26.25
100
$25.19
250
$24.13
500 +
$24.01
Click for Quote
Log in
to unlock special pricing