8924610000
Weidmuller
Surge Suppressors 10A 230VDC/230VAC DIN Rail
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Surge Suppressors 10A 230VDC/230VAC DIN Rail
Search Keywords: 8924610000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:8924610000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363010
-
COO:SI
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Attenuation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$68.86
5
$61.45
10
$59.61
25
$57.06
50
$54.71
100
$53.25
250 +
$52.45
Click for Quote
Log in
to unlock special pricing