8924600000
Weidmuller
Surge Suppressors 10A 24VDC/24VAC Lightning
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Surge Suppressors 10A 24VDC/24VAC Lightning
Search Keywords: 8924600000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:8924600000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363010
-
COO:SI
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Attenuation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$67.31
5
$60.06
10
$58.27
25
$55.77
50
$53.48
100
$52.05
250 +
$51.27
Click for Quote
Log in
to unlock special pricing