Weidmuller
8924480000
Surge Suppressors 450mA 24VDC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Surge Suppressors 450mA 24VDC
Search Keywords: 8924480000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:8924480000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363010
-
COO:SI
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Attenuation:N/A
Product Guides
+
Frequently Asked Questions
Is 8924480000 RoHS compliant?
Yes, 8924480000 is RoHS compliant.
What is the lead time for 8924480000?
The standard lead time for 8924480000 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
50
can ship
6 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$102.40
5
$94.76
10
$92.01
20
$86.97
50
$84.65
100 +
$83.54
Click for Quote
Log in
to unlock special pricing