8924440000
Weidmuller
Surge Suppressors 450mA 12VDC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Surge Suppressors 450mA 12VDC
Search Keywords: 8924440000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:8924440000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363010
-
COO:SI
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Attenuation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Can Ship immediately
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$164.47
3
$162.00
5
$159.57
10 +
$157.18
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments