8924200000
Weidmuller
Surge Suppressors 300mA 5VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Surge Suppressors 300mA 5VDC
Search Keywords: 8924200000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:8924200000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Attenuation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$182.50
3
$179.76
5
$177.07
10 +
$174.41
Click for Quote
Log in
to unlock special pricing