- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 8921020000
8921020000
Weidmuller
The 8921020000 is a RIDERSERIES RCM relay module featuring three CO contacts, a 230V AC rated control voltage, and a 10A conti ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 8921020000 is a RIDERSERIES RCM relay module featuring three CO contacts, a 230V AC rated control voltage, and a 10A continuous current rating.
Search Keywords: 8921020000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:8921020000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364900
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Relay Construction:Non-Latching
-
AC Coil Voltage:230 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:3PDT
-
Maximum Current Rating:10 A
-
Mounting:Connector
-
Termination Style:Solder
-
Push to Test Button:Yes
-
Led Indicator:Yes
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:19.465 KOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$28.29
5
$26.47
30
$24.49
50
$23.44
100
$22.48
250
$21.88
500 +
$21.55
Click for Quote
Log in
to unlock special pricing