- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 8921010000
8921010000
Weidmuller
Electromechanical Relay 115VAC 4.845KOhm 10A 3PDT(27.2x71.6x73.5)mm Plug-In Relay
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Electromechanical Relay 115VAC 4.845KOhm 10A 3PDT(27.2x71.6x73.5)mm Plug-In Relay
Search Keywords: 8921010000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:8921010000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364900
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Relay Construction:Non-Latching
-
AC Coil Voltage:115 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:3PDT
-
Maximum Current Rating:10 A
-
Mounting:Connector
-
Termination Style:Solder
-
Push to Test Button:Yes
-
Led Indicator:Yes
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:4.845 KOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Minimum Order Quantity:
4
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$30.09
5
$28.15
30
$25.29
50
$24.91
100
$23.90
250
$23.27
500 +
$22.92
Click for Quote
Log in
to unlock special pricing