- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 8920990000
8920990000
Weidmuller
Rider Series Relay 3 Contact 24V 10A Screw Connection
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rider Series Relay 3 Contact 24V 10A Screw Connection
Search Keywords: 8920990000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:8920990000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364190
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$27.60
10
$24.63
30
$23.90
50
$22.87
100
$21.93
250
$21.35
500 +
$21.03
Click for Quote
Log in
to unlock special pricing