- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 8920980000
8920980000
Weidmuller
Electromechanical Relay 24VDC 777Ohm 10A 3PDT(27.2x71.6x73.5)mm Plug-In Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 24VDC 777Ohm 10A 3PDT(27.2x71.6x73.5)mm Plug-In Relay
Search Keywords: 8920980000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:8920980000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364190
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:3PDT
-
Maximum Current Rating:10 A
-
Mounting:Connector
-
Termination Style:Solder
-
Push to Test Button:Yes
-
Led Indicator:Yes
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:777 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
10
$22.42
30
$21.75
50
$21.12
100
$19.96
250
$19.43
500
$19.14
1,000 +
$18.68
Click for Quote
Log in
to unlock special pricing