- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 8920960000
8920960000
Weidmuller
Electromechanical Relay 115VAC 4.845KOhm 12A DPDT( (27.2mm 78.3mm 77mm)) Plug-In Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 115VAC 4.845KOhm 12A DPDT( (27.2mm 78.3mm 77mm)) Plug-In Relay
Search Keywords: 8920960000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:8920960000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364900
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Relay Construction:Non-Latching
-
AC Coil Voltage:115 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Maximum Current Rating:12 A
-
Mounting:Connector
-
Termination Style:Solder
-
Push to Test Button:Yes
-
Led Indicator:Yes
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:4.845 KOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$28.90
5
$27.03
30
$24.29
50
$23.93
100
$22.96
250
$22.35
500 +
$22.01
Click for Quote
Log in
to unlock special pricing