- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- 8909650200
8909650200
Weidmuller
Cable Assembly Patch Cable 20m 27AWG/7AWG 8 POS IP20 RJ-45 to 8 POS IP20 RJ-45 PL-PL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Patch Cable 20m 27AWG/7AWG 8 POS IP20 RJ-45 to 8 POS IP20 RJ-45 PL-PL
Search Keywords: 8909650200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:8909650200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444210
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$162.69
3
$160.25
5
$157.84
10 +
$155.47
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments