- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Interface ›
- 8901620000
8901620000
Weidmuller
Conn Circular-RJ-45 Adapter F/F RA 1 Port
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn Circular-RJ-45 Adapter F/F RA 1 Port
Search Keywords: 8901620000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:8901620000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85366990
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Circular-RJ-45 Adapter
-
Body Orientation:Right Angle
-
Mounting:N/A
-
Gender:F/F
-
Termination Method:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-25 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
393
can ship
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$72.31
5
$71.60
10
$60.41
25
$56.35
50
$53.67
100
$51.11
250 +
$50.98
Click for Quote
Log in
to unlock special pricing