- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 8897210000
8897210000
Weidmuller
Electromechanical Relay 115VAC 8.1KOhm 16A SPDT(69.6x15.8x98)mm Plug-In Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 115VAC 8.1KOhm 16A SPDT(69.6x15.8x98)mm Plug-In Relay
Search Keywords: 8897210000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:8897210000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364900
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Relay Construction:Non-Latching
-
AC Coil Voltage:115 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:SPDT
-
Maximum Current Rating:16 A
-
Mounting:Connector
-
Termination Style:Solder
-
Push to Test Button:Yes
-
Led Indicator:Yes
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:8.1 KOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$22.88
30
$22.19
50
$21.55
100
$20.37
250
$19.83
500
$19.53
1,000 +
$19.06
Click for Quote
Log in
to unlock special pricing