- Home ›
- All Products›
- Industrial Automation & Control ›
- Communication Modules ›
- Ethernet Modules ›
- 8896940000
Available Replacements
RECOMMENDED REPLACEMENT
Weidmuller
8896940000
Ethernet Switch 5-Port 10Mbps/100Mbps
View Datasheet Ask the Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Ethernet Switch 5-Port 10Mbps/100Mbps
Search Keywords: 8896940000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:8896940000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536308000
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Dimension:70 x 30 x 115 mm
Product Guides
+
Frequently Asked Questions
Is 8896940000 discontinued?
Yes, 8896940000 from Weidmuller is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 8896940000?
The recommended replacement for 8896940000 is 1240840000 from Weidmuller, available from OnlineComponents.com.
Is 8896940000 RoHS compliant?
No, 8896940000 is not RoHS compliant.
What is the lead time for 8896940000?
The standard lead time for 8896940000 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.