- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- 8871030000
8871030000
Weidmuller
Power Relay - DPDT - 24 VDC - 8 A - RIDER Series - Socket.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Power Relay - DPDT - 24 VDC - 8 A - RIDER Series - Socket.
Search Keywords: 8871030000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:8871030000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364190
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
AC Coil Voltage:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
Price (USD)
Qty
Unit Price
10
$19.64
30
$18.98
50
$18.77
100
$16.27
250
$15.82
500
$15.46
1,000 +
$15.39
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT