- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Others ›
- 8870370000
8870370000
Weidmuller
Electromechanical Relay 230VAC 32.5KOhm 8A DPDT( (13mm 26.7mm 29mm)) Plug-In Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 230VAC 32.5KOhm 8A DPDT( (13mm 26.7mm 29mm)) Plug-In Relay
Search Keywords: 8870370000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:8870370000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Termination Style:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
5
$15.84
20
$14.36
40
$13.72
60
$13.32
100
$13.12
260
$12.59
500 +
$12.25
Click for Quote
Log in
to unlock special pricing