- Home ›
- All Products›
- 8870340000
Weidmuller
8870340000
Relay, 2 Form C (no/nc), 110 V (DC), 28800 „, 15 A, 240 V (AC), Monostable, 8870340000
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay, 2 Form C (no/nc), 110 V (DC), 28800 „, 15 A, 240 V (AC), Monostable, 8870340000
Search Keywords: 8870340000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:8870340000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Frequently Asked Questions
Is 8870340000 discontinued?
Yes, 8870340000 from Weidmuller is discontinued (end-of-life October 2024). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 8870340000 RoHS compliant?
Yes, 8870340000 is RoHS compliant.
What is the lead time for 8870340000?
The standard lead time for 8870340000 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,111
Ships today, if you order in
Minimum Order Quantity:
10
10 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
10
$4.87
60
$4.72
100
$4.51
260
$4.31
500
$4.14
1,000
$4.03
2,500
$3.92
5,000 +
$3.87
Click for Quote
Log in
to unlock special pricing