- Home ›
- All Products›
- 8870270000
8870270000
Weidmuller
Electromechanical Relay 110VDC 28.8KOhm 16A SPDT(13x26.7x29)mm Plug-In Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 110VDC 28.8KOhm 16A SPDT(13x26.7x29)mm Plug-In Relay
Search Keywords: 8870270000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:8870270000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
20
$4.50
60
$4.36
100
$4.16
260
$4.04
500
$3.82
1,000
$3.72
2,500
$3.62
5,000 +
$3.57
Click for Quote
Log in
to unlock special pricing