- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Others ›
- 8870240000
8870240000
Weidmuller
Electromechanical Relay 12VDC 360Ohm 16A SPDT(26.7x13x29)mm Plug-In Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 12VDC 360Ohm 16A SPDT(26.7x13x29)mm Plug-In Relay
Search Keywords: 8870240000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:8870240000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364190
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Termination Style:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
20
$4.13
60
$4.00
100
$3.82
260
$3.71
500
$3.51
1,000
$3.41
2,500
$3.32
5,000 +
$3.27
Click for Quote
Log in
to unlock special pricing