- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 8870120000
8870120000
Weidmuller
Power Relay 110VDC 28.8KOhm 16A SPDT Plug-In Relay
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Relay 110VDC 28.8KOhm 16A SPDT Plug-In Relay
Search Keywords: 8870120000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:8870120000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:110 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:16 A
-
Mounting:Connector
-
Termination Style:Solder
-
Push to Test Button:No
-
Led Indicator:Yes
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:28.8 KOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
You may purchase all in-stock quantity of 10
Stock lot only:
10
Minimum Order Quantity:
16
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1
$4.543
16
$4.130
60
$4.000
100
$3.820
260
$3.710
500
$3.510
1,000
$3.410
2,500
$3.320
5,000 +
$3.270
Click for Quote
Log in
to unlock special pricing