- Home ›
- All Products›
- 8870080000
8870080000
Weidmuller
Electromechanical Relay 230VAC 32.5KOhm 8A DPDT( (13mm 26.7mm 29mm)) Plug-In Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 230VAC 32.5KOhm 8A DPDT( (13mm 26.7mm 29mm)) Plug-In Relay
Search Keywords: 8870080000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:8870080000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
5
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
5
$20.17
20
$14.83
40
$14.28
60
$14.04
100
$12.63
260
$12.22
500 +
$11.71
Click for Quote
Log in
to unlock special pricing