- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 8869930000
8869930000
Weidmuller
Power Relay 115VAC 8.1KOhm 8A DPDT Plug-In Relay
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Relay 115VAC 8.1KOhm 8A DPDT Plug-In Relay
Search Keywords: 8869930000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:8869930000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:115 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Maximum Current Rating:8 A
-
Mounting:Connector
-
Termination Style:Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:8.1 KOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
15
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
15
$4.44
60
$4.30
100
$4.11
260
$3.99
500
$3.77
1,000
$3.67
2,500
$3.58
5,000 +
$3.52
Click for Quote
Log in
to unlock special pricing