- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Others ›
- 8869920000
8869920000
Weidmuller
Electromechanical Relay 24VAC 350Ohm 8A DPDT( (13mm 25.6mm 29mm)) Plug-In Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 24VAC 350Ohm 8A DPDT( (13mm 25.6mm 29mm)) Plug-In Relay
Search Keywords: 8869920000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:8869920000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364190
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Termination Style:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
20
$4.35
60
$4.22
100
$4.03
260
$3.91
500
$3.70
1,000
$3.60
2,500
$3.51
5,000 +
$3.45
Click for Quote
Log in
to unlock special pricing