- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 8869850000
8869850000
Weidmuller
Electromechanical Relay 115VAC 8.1KOhm 16A SPDT(13x25.6x29)mm Plug-In Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 115VAC 8.1KOhm 16A SPDT(13x25.6x29)mm Plug-In Relay
Search Keywords: 8869850000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:8869850000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:115 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:SPDT
-
Maximum Current Rating:16 A
-
Mounting:Connector
-
Termination Style:Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:8.1 KOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
20
$4.75
60
$3.86
260
$3.58
500
$3.38
1,000
$3.33
2,500
$3.21
5,000
$3.16
7,500 +
$3.11
Click for Quote
Log in
to unlock special pricing