- Home ›
- All Products›
- Industrial Automation & Control ›
- Communication Modules ›
- Ethernet Modules ›
- 8845820000
Weidmuller
8845820000
Ethernet Switch 22-Port 10Mbps/100Mbps
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Ethernet Switch 22-Port 10Mbps/100Mbps
Search Keywords: 8845820000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:8845820000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:140 x 45 x 155 mm
Product Guides
+
Frequently Asked Questions
Is 8845820000 RoHS compliant?
Yes, 8845820000 is RoHS compliant.
What is the lead time for 8845820000?
The standard lead time for 8845820000 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$2,218.362
2 +
$2,164.907
Click for Quote
Log in
to unlock special pricing