- Home ›
- All Products›
- Industrial Automation & Control ›
- Communication Modules ›
- Ethernet Modules ›
- 8845800000
8845800000
Weidmuller
Ethernet Switch 16-Port 10Mbps/100Mbps
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ethernet Switch 16-Port 10Mbps/100Mbps
Search Keywords: 8845800000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:8845800000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:142.7 x 94 x 135 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$1,419.752
2 +
$1,385.542
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments