- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 8829450000
8829450000
Weidmuller
Connector Accessories Built-In Flange Straight
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories Built-In Flange Straight
Search Keywords: 8829450000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:8829450000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Built-In Flange
-
Dimension:32.5 x 33 mm
-
Operating Temperature:-40 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
1
$44.69
5
$39.88
10
$38.69
25
$37.57
50
$35.51
100
$34.56
250 +
$34.04
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments