- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Others ›
- 8824860000
8824860000
Weidmuller
Electromechanical Relay 115VAC 4.845KOhm 6A 4PDT( (29mm 22.5mm 28mm)) Plug-In General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 115VAC 4.845KOhm 6A 4PDT( (29mm 22.5mm 28mm)) Plug-In General Purpose Relay
Search Keywords: 8824860000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:8824860000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364900
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
10
$19.23
30
$18.66
50
$18.12
100
$17.12
250
$16.67
500
$16.42
1,000 +
$16.03
Click for Quote
Log in
to unlock special pricing