- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8813190000
8813190000
Weidmuller
Unshielded Twisted Pair Cable Foil/Braid Polyethylene 8Conductors 0.98mm Green Polyvinyl Chloride 100m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Unshielded Twisted Pair Cable Foil/Braid Polyethylene 8Conductors 0.98mm Green Polyvinyl Chloride 100m
Search Keywords: 8813190000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:8813190000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444995
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:82041
-
Conductor Material:Tinned Copper2033
-
Cable Length:1002032m
-
Maximum Current Rating:N/A
-
Type:Unshielded Twisted Pair Cable2044
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$262.16
3
$254.87
5
$251.05
10 +
$247.28
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments