- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8813180000
Weidmuller
8813180000
The 8813180000 is a flexible, S/FTP shielded Category 7 Industrial Ethernet copper cable designed for bulk stock applications.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Weidmuller |
| Part No: | 8813180000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85444995 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Number of Conductors: | 82041 |
| Conductor Material: | Tinned Copper2033 |
| Cable Length: | 1002032m |
| Type: | Unshielded Twisted Pair Cable2044 |