- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8813150000
Weidmuller
8813150000
Unshielded Twisted Pair Cable Foil/Braid Polyethylene 8Conductors 1mm Green Polyvinyl Chloride 100m
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Unshielded Twisted Pair Cable Foil/Braid Polyethylene 8Conductors 1mm Green Polyvinyl Chloride 100m
Search Keywords: 8813150000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:8813150000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444995
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:8
-
Conductor Material:Tinned Copper
-
Cable Length:100 m
-
Maximum Current Rating:N/A
-
Type:Unshielded Twisted Pair Cable
Product Guides
+
Frequently Asked Questions
Is 8813150000 RoHS compliant?
Yes, 8813150000 is RoHS compliant.
What is the lead time for 8813150000?
The standard lead time for 8813150000 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
1
$230.97
5
$224.55
10
$221.48
20
$215.57
50
$212.74
100 +
$207.28
Click for Quote
Log in
to unlock special pricing