- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 8813120000
8813120000
Weidmuller
The 8813120000 is a Cat.6A / Class EA rated RJ45 crimp plug-in connector designed for Industrial Ethernet applications accordi ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
The 8813120000 is a Cat.6A / Class EA rated RJ45 crimp plug-in connector designed for Industrial Ethernet applications according to the IEC 60603-7-51 standard.
Search Keywords: 8813120000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:8813120000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:RJ-45
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:PL
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1 A
-
Operating Temperature:-40 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
360
Can Ship immediately
Manufacturer Stock:
30
can ship
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
10
$7.91
50
$5.15
100
$4.56
250
$4.24
500
$4.00
1,000
$3.91
2,500
$3.79
5,000 +
$3.78
Click for Quote
Log in
to unlock special pricing