- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 8813100000
8813100000
Weidmuller
The 8813100000 is a shielded, Cat.6 RJ45 connecting plug designed for field assembly on cables with a cladding diameter of 5.5 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 8813100000 is a shielded, Cat.6 RJ45 connecting plug designed for field assembly on cables with a cladding diameter of 5.5 to 7.1 mm.
Search Keywords: 8813100000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:8813100000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:RJ-45
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:PL
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1 A
-
Operating Temperature:-40 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,429
Can Ship immediately
Minimum Order Quantity:
5
6 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$7.47
50
$4.59
100
$4.08
300
$3.68
500
$3.45
1,000
$3.37
2,500
$3.26
5,000 +
$3.25
Click for Quote
Log in
to unlock special pricing