- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- 8778870000
Available Replacements
Weidmuller
8778870000
AC/DC Power Supply Single-OUT 24V to 28V 20A 480W
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
AC/DC Power Supply Single-OUT 24V to 28V 20A 480W
Search Keywords: 8778870000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Weidmuller |
| Part No: | 8778870000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409580 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Family: | 8778870000 |
| Dimension: | 125 x 110x 227.5 mm |
| AC Input Voltage: | 88 to 132,176 to 264 V |
| Efficiency: | 86 % |
| DC Input Voltage: | 250 to 370 V |
Product Guides
+
Frequently Asked Questions
Is 8778870000 discontinued?
Yes, 8778870000 from Weidmuller is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 8778870000?
The recommended replacement for 8778870000 is 1469510000 from Weidmuller, available from OnlineComponents.com.
Is 8778870000 RoHS compliant?
Yes, 8778870000 is RoHS compliant.
What is the lead time for 8778870000?
The standard lead time for 8778870000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.