- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 8770050000
Weidmuller
8770050000
DK6 PA FF OVP Line-In Circuit Protector 18VAC/24VDC 380mA
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
DK6 PA FF OVP Line-In Circuit Protector 18VAC/24VDC 380mA
Search Keywords: 8770050000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:8770050000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Frequently Asked Questions
Is 8770050000 RoHS compliant?
Yes, 8770050000 is RoHS compliant.
What is the lead time for 8770050000?
The standard lead time for 8770050000 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$160.806
5
$140.422
10
$132.933
25 +
$126.202
Click for Quote
Log in
to unlock special pricing