- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 8768700000
Weidmuller
8768700000
Electromechanical Relay 24VDC 821.92Ohm 6A SPST-NO/SPST-NC(29x12.6x25.5)mm THT General Purpose Relay
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Electromechanical Relay 24VDC 821.92Ohm 6A SPST-NO/SPST-NC(29x12.6x25.5)mm THT General Purpose Relay
Search Keywords: 8768700000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:8768700000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364190
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPST-NO,SPST-NC
-
Maximum Current Rating:6 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-25 to 70 °C
-
Coil Resistance:821.92 Ohm
Product Guides
+
Frequently Asked Questions
Is 8768700000 RoHS compliant?
Yes, 8768700000 is RoHS compliant.
What is the lead time for 8768700000?
The standard lead time for 8768700000 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
2 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
20
$14.20
40
$13.57
60
$13.17
100
$12.99
260
$12.45
500
$12.12
1,000 +
$11.96
Click for Quote
Log in
to unlock special pricing