- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- 8739140000
8739140000
Weidmuller
AC/DC Power Supply Single-OUT 15V to 28V 2A 48W
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Single-OUT 15V to 28V 2A 48W
Search Keywords: 8739140000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:8739140000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85044090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:8739140000
-
Dimension:90.5 x 70 x 62.5mm
-
Efficiency:78 %
-
DC Input Voltage:N/A
-
AC Input Voltage:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.