- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 8731640000
8731640000
Weidmuller
Screw Terminal 13AWG 60mm 5.1mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Screw Terminal 13AWG 60mm 5.1mm
Search Keywords: 8731640000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:8731640000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Screw Terminal
-
Gender:N/A
-
Wire Size:13 AWG
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
Buy all 4 in-stock or the regular minimum order quantity of 5
Manufacturer Stock:
400
can ship
Stock lot only:
4
Minimum Order Quantity:
5
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$4.62
5
$4.20
50
$3.75
100
$3.67
300
$3.59
500
$3.52
1,000
$3.47
2,500
$3.41
5,000 +
$3.36
Click for Quote
Log in
to unlock special pricing