Available Replacements
RECOMMENDED REPLACEMENT
Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

8708700000

AC/DC Power Supply Single-OUT 24V 10A 250W

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
AC/DC Power Supply Single-OUT 24V 10A 250W
Search Keywords: 8708700000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    8708700000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85044090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • AC Input Voltage:
    340 to 575 V
  • Family:
    8708700000
  • DC Input Voltage:
    N/A
  • Dimension:
    125 x 125.5 x 110 mm
  • Efficiency:
    88 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 8708700000 discontinued?
Yes, 8708700000 from Weidmuller is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 8708700000?
The recommended replacement for 8708700000 is 1469540000 from Weidmuller, available from OnlineComponents.com.
Is 8708700000 RoHS compliant?
Yes, 8708700000 is RoHS compliant.
What is the lead time for 8708700000?
The standard lead time for 8708700000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!